Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Wima SMDTC03150KA00M 0.15µF ±20% 63V 1812 SMD Polyester Capacitor

Wima SMDTC03150KA00M 0.15µF ±20% 63V 1812 SMD Polyester Capacitor

Order Code:  

51-2707

  Copy to clipboard
Brand: Wima  Copy to clipboard MPN: SMDTC03150KA00M  Copy to clipboard
 Report an error

Discontinued

An 0.15µF 63V surface mounting metallised polyester (PET) capacitor in an 1812 size encapsulation. The design and specification of the capacitor makes it suitable for a wide range of DC applications such as by-pass, blocking, timing, coupling and decoupling.
  • Tolerance 20%
  • Suitable for wave and re-flow soldering
  • Can be automatically pick-and-placed
  • Self-healing construction
  • Low self-inductance
  • No life limitation
  • Encapsulation to UL 94V-0

Reviews


Be the first to submit a review