This 2-way white crimp terminal housing is part of a modular 3.96mm PCB connection system from JYK comprising end stackable crimp termination socket connectors designed to mate with rigid PCB mounting headers.
- Current rating 7A
- Voltage rating 250V
- Nylon housing material
- Pin header incorporates a friction lock
- Crimp terminals incorporate a dual cantilever contact
- Supplied with locking ramp
- Manufacturer's part H3960-02
Note: Crimp terminals are not supplied with these connectors but are available separately.
Number of Pins |
2 |
Number of Rows |
1 |
Orientation |
Straight |
Type |
Housing |
Connection |
Crimp |
Pitch |
3.96mm |
To use this facility please Sign In.
Sign In