BlueSpot Tools 01530 1/4in Square Drive Socket & Bit Set 46 Piece

MPN
01530
EAN-13
5028734015300
Order Code
95-2634
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This BlueSpot 46 piece socket set contains a variety of useful sockets which are supplied in a blow mould case for handy storage.

The set includes the following:
13 x 1/4in drive sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 and 14mm
21 x 1/4in drive bit sockets:
3 x Flared: 4mm, 5.5mm, 7mm.
3 x Phillips: PH1, PH2, PH3.
3 x Pozidriv: PZ1, PZ2, PZ3.
6 x Hex: HW3, HW4, HW5, HW6, HW7, HW8.
6 x TORX: T10, T15, T20, T25, T30 and T40.
3 x hex key wrenches: 1.5, 2.0 and 2.5mm.
1 x 1/4in drive universal joint.
2 x 1/4in drive extension bars: 2in and 4in.
1 x 1/4in drive flexible extension: 6in.
1 x 1/4in de-sliding T bar.
1 x 1/4in drive quick ratchet handle.
1 x handle.
1 x 1/4in drive spinner handle: 6in.
1 x 1/4in drive bit adaptor.
1 x Blow case.


Type Socket set

Reviews

Be the first to submit a review

Trustpilot