ABUS 01475 110/155 Hasp & Staple 155mm

MPN
01475
Brand
ABUS
EAN-13
4003318014758
Order Code
95-0050
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £19.45 £16.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

A tough steel construction with concealed hinge pins and concealed screw heads.

Coach bolts supplied with carded versions only.

Hardened steel staple.

Where to use it:
Joint hasps for corner solutions, e.g. chests, cupboards
Suitable for doors not closing flush, i.e. door leaf and door frame are not level.

Hasp length: 155mm
Hasp width: 45mm
Staple bore dia: 12.5mm


Type Padlock

Reviews

Be the first to submit a review

Trustpilot