Christmas Opening Hours and Delivery Dates here

Liberon 014642 Superior Danish Oil 500ml

Order Code:

96-4885

Brand: Liberon MPN: 014642 EAN-13: 5022640028546
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

Liberon Superior Danish Oil is a blend of pure tung oil and natural oils which feeds and protects hard and soft woods. It is a penetrating oil, which brings out the natural grain of the timber and provides a satin to gloss sheen. With added UV filters to help prevent discolouration from the sun, this oil is suitable for both interior and exterior use.

Performance:
- Blend of pure Tung Oil and natural oils
- Feeds, protects and enhances the natural colour of wood
- Added UV filter for protection against sunlight
- Water, heat and alcohol resistant
- Quick drying formula
- Suitable for interior and exterior use
- EN 71 Approved - Safe for toys

Coverage:
1 L = 10-12 m²

Drying time: 5 hours.

The Liberon LIBSDO500 Superior Danish Oil comes in the following:
Pack Size: 500ml


Type Danish oil
Size 500ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot