Christmas Opening Hours and Delivery Dates here

Liberon 014068 Wood Filler Neutral 125ml

Order Code:

96-4968

Brand: Liberon MPN: 014068 EAN-13: 5022640011753

Discontinued


Multi-purpose water based filler for repairing surface damage to wood.

Purpose:
Liberon Wood Filler is a water based, multi-purpose filler used to fill and repair surface damage in wood. Quick drying, shrink and crack resistant, flexible and stainable, it is easily sanded and may be screwed and nailed. The low odour, easy to use Wood Filler is suitable for both interior and exterior use. Wood filler may be stained, varnished, waxed or painted. When using outdoors protect with a suitable exterior grade finish. Wood Filler is available in natural and a selection of wood shades, it may also be coloured with Liberon Earth Pigments.

Performance:
- Water based.
- Easy to use.
- Drying time 1 hour minimum.
- Low odour.
- Flexible and stainable.
- Minimal shrinkage.
- Suitable for interior and exterior use.
- Wide range of colours available.
- Usage: interior and exterior.

Colour - Neutral

Pack Size - 125ml


Type Wood Filler

Trustpilot