BKL 01102077 Jack Adaptor Jack Socket 3.5mm to Jack Socket 3.5mm Stereo

MPN
1102077
Brand
BKL
Order Code
54-6220
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

BKL Electronics 01102077 Jack adaptor, jack socket 3.5mm to jack socket 3.5mm stereo.


  • Adaptor, mount
  • Audio channels: Stereo
  • Colour: Silver
  • Connector type: Adaptor, mount
  • Connector type : Jack adaptor
  • Connector/Input type A: Jack socket 3.5mm
  • Content: 1 pc
  • Manufacturer part No.: 1102077
Type Stereo 3.5mm Socket to 3.5mm Socket
Colour Silver
Mounting Type In-Line

Reviews

Be the first to submit a review

Trustpilot