Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


B+B Sensors CON-SHSA5 0-100% rH 0 to +60°c Hygrosens Dew and Liquid Sensor

Order Code:  

51-8937

  Copy to clipboard
Brand: B+B Sensors  Copy to clipboard MPN: CON-SHSA5  Copy to clipboard EAN-13: 4016138183979
 Report an error

Discontinued

This device is a resistive humidity sensor that is designed to be used as a dew point sensor. The resistive dew formation sensors detect the onset of condensation (dew point) and the exponentially rising resistive characteristics in the upper humidity region facilitate simple signal processing and stable switching behaviour on the dew formation threshold. Additionally the probe has an interdigital conductance sensor structure enabling it to be used for the detection of liquids and condensate.

The size and design of the substrate enable an optimised thermal interface with mounting points to be able to sense surface humidity on cooled surfaces. Typical applications for these sensors include building instrumentation, cool ceiling controller, air conditioning, moisture protection in switchgear and other electrical equipment, condensate detection in external and outside directed walls, leakage monitor for waterproof housings, etc.
  • Detection of high humidity, dew formation or condensation
  • Additional conductance sensor for liquid level detection
  • 0 to 100% RH range
  • Ceramic substrate
  • SIL contacts for mounting onto PCB

Reviews


Be the first to submit a review