Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Amprobe 0100 Plus-uk Telaris Multifunction Installation Tester

Order Code:  

90-4054

  Copy to clipboard
Brand: Amprobe  Copy to clipboard MPN: 0100 PLUS-UK  Copy to clipboard
 Report an error

Discontinued

The Amprobe 0100 PLUS is a handy test and measurement instrument for testing in systems and installations in compliance with DIN VDE. All values required for FAT (Final Approval Test) reports (e.g. ZVEH) can be measured by using the 0100 PLUS. Reporting, filing or further processing of measured values is ensured by means of an internal data memory and built-in infrared interface (for data transfer to PC).
  • Loop resistance measurement up to 265V
  • Measurement of internal line resistance up to 440V
  • Measurement of short circuit current
  • Low ohm measurement
  • Insulation measurement with 100, 250, 500V
  • Voltage and frequency measurement
  • Phase rotation test
  • Memory for 500 readings
  • IR/RS–232 interface for transferring stored measurements to a PC or external printer
  • Large, clear display to enable easy reading of measured values and units
  • Auto power off

Reviews


Be the first to submit a review