CamdenBoss CSM40500F 00c Button PCB V4 Microswitch

Order Code:

78-2410

Brand: CamdenBoss MPN: CSM40500F
Qty Unit Price (Ex VAT)
100+ £0.403
300+ £0.390
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 29/03/2026

Type V4 miniature 00c button PCB microswitch from CamdenBoss with SPDT switching and a long life coil spring mechanism.


  • Button actuator
  • Contact voltage 250V
  • Contact current 5A
  • Silver contact
  • PCB pin terminal
  • -20ºC to +70ºC operating temperature
  • Dimensions 20.1 x 6.4 x 9.5mm
  • Anti solder wicking
  • Manufacturer's part CSM40500F

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Microswitch
Contact Configuration SPDT
Current Rating (Amps) 5A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot