Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Benning 009370 RFID Reader/Writer

Order Code:  

59-4901

  Copy to clipboard
Brand: Benning  Copy to clipboard MPN: 009370  Copy to clipboard EAN-13: 4014650093707
 Report an error

Discontinued

The Benning RFID (Radio Frequency IDentification) is a Reader/ Writer For Appliance Tester Benning ST 750. The identification by radio frequency (RFID) provides a rapid and reliable detection of electrical Devices and work equipment. The RFID ensures the safe Data exchange between RFID reader/ writer and the DUT fixed disk (transponder) without visual contact or direct contact. The detection can be by various materials such as paper, Plastic, liquid or dust.

The read operation is started by pressing a button and when the operation is complete, successful identification is confirmed by a beep and flashing LED.

The Test Data is collected via USB interface Appliance Tester, the Benning ST 750 or transmitted to a PC. The device communicates with passive transponders with the frequency of 13.56MHz.


  • RFID technology stores the test sample data/measuring values directly onto a memory chip (transponder) on the test sample
  • Particularly suited for rough industrial environments
  • Tag-type transponder for attachment by means of cable ties
  • Ring clip transponder for attachment to the mains supply line
  • Epoxy resin transponder (self-adhesive) for attachment into the housing or onto the surface of the housing
  • Transponder frequency: HF 13.56 MHz; memory depth:10kbit
  • For Appliance Tester Benning ST 750
  • Manufacturer's part: Benning RFID

Reviews


Be the first to submit a review