Barthelme 00894540 E27 300°C Oven Lamp 235V 40W Teardrop

Order Code:

57-8179

Brand: Barthelme MPN: 00894540

Discontinued


Teardrop oven lamp from Barthelme suitable for use in temperatures up to 300°C.


  • Rating 235V, 40W
  • Base: E27
  • Colour: Clear
  • Length: 69mm
  • Diameter: 45mm
  • Manufacturer's part 00894540
Colour Clear
Dimmable No
Base E27
Operating Voltage 235V
Dimensions 45 x 69mm

You may also like


Trustpilot