Barthelme 00581205 Indicator/Signal Lamps BA7s 12V 0.6W 6.8 x 20mm

Barthelme 00581205 Indicator/Signal Lamps BA7s 12V 0.6W 6.8 x 20mm

Order Code:

57-8684

Brand: Barthelme MPN: 00581205

Discontinued


For constructing tableau of well-known manufacturers · for switches and indicator lights


  • Clear
  • Base: BA7s
  • 12 V
  • Base: BA7s
  • Colour: Clear
  • Current: 50 mA
  • Dimensions, length: 20mm
  • Dimensions, Ø: 6.8mm
  • Power: 0.6 W
  • Voltage: 12 V
Colour Clear
Base BA7s
Operating Voltage 12V
Dimensions 6.8 x 20mm

You may also like


Trustpilot