Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Wima MPX20W2470FE00MS 0.047µF ±20% 250 VAC Metallized Paper Capacitor X2 Class

Wima MPX20W2470FE00MS 0.047µF ±20% 250 VAC Metallized Paper Capacitor X2 Class

Order Code:  

51-8091

  Copy to clipboard
Brand: Wima  Copy to clipboard MPN: MPX20W2470FE00MS  Copy to clipboard
 Report an error

Discontinued

An 0.047µF, 250V AC, 20%, X2 suppression capacitor of the metallised paper type that, due to having excellent attenuation and a low ESR, has a high degree of interference suppression. The capacitor has particularly high protection against active and passive ignition.


  • Excellent self-healing
  • High voltage strength
  • Tinned-wire terminations
  • Self-extinguishing epoxy resin
  • UL 94V-0 approval
  • VDE, CSA approvals
Type Radial leaded
Capacitance 47nF
Voltage 250V
Tolerance 20%
Operating Temperature -40 to +110°C
Dimensions 19 x 19 x 19mm
Pitch 15mm

Reviews


Be the first to submit a review