Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Suntan TS08S02S473KAB0E0R 0.047µF ±10% 275VAC X2 Polypropylene Film Capacitor

Suntan TS08S02S473KAB0E0R 0.047µF ±10% 275VAC X2 Polypropylene Film Capacitor

Order Code:  

10-2532

  Copy to clipboard
Brand: Suntan  Copy to clipboard MPN: TS08S02S473KAB0E0R  Copy to clipboard
 Report an error

Discontinued

A 0.047µF X2 metallised polypropylene film capacitor that is designed to provide interference suppression. The capacitor comes in a non-inductive plastic case that is sealed with epoxy resin.
  • Dimensions L x H x D 18 x 11 x 5mm
  • Pitch 15mm
  • Working voltage 275V AC
  • Tolerance 10%
  • UL 94V-0 approved
  • Approved to VDE, ENEC
Type Radial leaded
Capacitance 47nF
Voltage 275V
Tolerance 10%
Operating Temperature -40 to +110°C
Dimensions 18 x 5 x 11mm
Pitch 15mm

Reviews


Be the first to submit a review