Faithfull 00455020SITB6 Extra Heavy-Duty Gaffa Tape 50mm x 20m Silver

MPN
00455020SITB6
Brand
Faithfull
EAN-13
5023969319810
Order Code
95-7308
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

This Faithfull Extra Heavy-Duty Gaffa Tape is a rugged, super strong, waterproof cloth tape that works when you need to rely on it most.

Extreme conditions are no problem for this tape, excellent in low temperatures, it can be used in construction, cars, boats and garden projects. The super strength adhesive will stick to steel, aluminium, cloth, timber and most plastics.

Made in the UK.

This Faithfull Extra Heavy-Duty Gaffa Tape has the following specification:

Colour: Silver
Width: 50mm
Length: 20m


Type Gaffer, Duct, Cloth Tape

Reviews

Be the first to submit a review

Trustpilot