Wera 004353 2GO 4 Tool Quiver Tote With Adjustable Partition

Order Code:

86-5671

Brand: Wera MPN: 05004353001 EAN-13: 4013288187857
  • Country of Origin: Poland
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £20.85 £19.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 in stock, despatched in 4 working days

The Wera 2go 4 tool quiver has an individually adjustable partition for screwdrivers and other tools. Dimensionally stable and robust, the tool quiver is equipped with a handle and is ideal for the storage and transport of tools. It includes an adjustable hook and loop fastener partition for division into up to five sections, allowing the user to customise the content of their set-up while maintaining a neat and tidy arrangement.


  • High resistance against cuts and punctures
  • Comes with hook and loop fastener zone
  • Dimensions 165 x 165 x 105mm
  • Manufacturer's part 05004353001
Type Tool bag
Length 165mm
Material Fabric

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot