Wera 004352 2GO 3 Tool Box

Order Code:

86-5669

Brand: Wera MPN: 05004352001 EAN-13: 4013288187369
  • Country of Origin: Poland
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £24.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 3 days

The compact Wera 2go 3 tool box can be filled with tools and spare parts and used for docking in conjunction with other items in the Wera 2go range. This dimensionally stable and robust tool box is equipped with a handle for the storage and transportation of tools and small parts.


  • High resistance against cuts and punctures
  • Comes with hook and loop fastener zone for docking with the Wera 2go system
  • Dimensions 325 x 130 x 80mm
  • Manufacturer's part 05004352001
Type Tool bag
Length 325mm
Material Fabric

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot