Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Varta 00371101401 Silver Oxide SR69, SR921 1.55V 44mAh Button Cell Battery

Order Code:  

57-8383

  Copy to clipboard
Brand: Varta  Copy to clipboard MPN: 00371101401 Copy to clipboard EAN-13: 4008496317097
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.887

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 5 weeks
464 available to back OrderBack-order availability date - 18/06/2024

The Varta silver oxide SR 1.55V cell is a specially designed watch battery.


  • Alternative battery types: SR920SW, SR69, SR921,V371, D371, 605, 280-31, SB-AN, RW315, B-SR4531, R371/30, G6, GP71, 1171SO, S21, SR6, CX921, SG6, LR921, L921, LR69, 371A, 371X
  • Battery & PSU technology: Silver oxide
  • Battery size: SR69, SR921
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 44 mAh
  • Dimensions, height: 2.1mm
  • Dimensions, Ø: 9.5mm
  • Voltage: 1.55V
  • Weight: 0.6 g
Battery Size SR921
Nominal Voltage 1.55V
Capacity 44mAh
Chemistry Silver oxide
Diameter 9.5mm
Height 2.1mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review