Faithfull 00357520BKTB4 Farmer's Silage Tape 75mm x 20m

MPN
00357520BKTB4
Brand
Faithfull
EAN-13
5023969319797
Order Code
95-7313
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Faithfull Farmer's Silage Tape is extra wide and made from durable, high strength PVC. Ideal for repair jobs around the farm, including silage patching, electrical insulation and banding.

Specification:

Colour: Black
Width: 75mm
Length: 20m


Type Gaffer, Duct, Cloth Tape
Colour Black

Reviews

Be the first to submit a review

Trustpilot