Christmas Opening Hours and Delivery Dates here

Faithfull 00351920BLTB PVC Electrical Tape Blue 19mm x 20m

Order Code:

95-8789

Brand: Faithfull MPN: 00351920BLTB EAN-13: 8012066020474
Qty Unit Price (Ex VAT)
1+ £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched same dayAdditional quantity lead time 10 months

Suitable for a multitude of tasks in and around the home and workplace. This 19mm wide tape withstands temperatures from -5°C to 60°C. Flame retardant conforming to BS EN 60454, CE and RoHS.

Available in a variety of colours.

Colour: Blue
Width: 19mm
Length: 20m.


Type Electrical tape

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot