Schurter 0034.5616.11 SMD-FST SMD Fuse 5x20mm Time Delay 800mA

Image Representative of Range

Schurter 0034.5616.11 SMD-FST SMD Fuse 5x20mm Time Delay 800mA

MPN
0034.5616.11
Brand
Schurter
Order Code
26-3001
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.037
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 73 in stockContact us for additional stock

This time delay fuse from Schurter has glass housing and gold-plated copper alloy terminals and can be soldered directly to PCBs.


  • Rated current 800mA
  • Rated voltage 250V AC
  • Meets CSA, UL and IEC standards
  • Length 20mm
  • Diameter 5mm
  • Non-resettable
  • Sold singly
  • Manufacturer's part 0034.5616.11
Type Time delay
Current Rating 0.8A
Breaking Capacity 35A
Material Glass
Package Type SMD
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot