Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Connectix 003-3B5-010-03B 1.0m Blue Cat6 Utp Moulded Lead

Order Code:  

19-5255

  Copy to clipboard
Brand: Connectix  Copy to clipboard MPN: 003-3B5-010-03B Copy to clipboard
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £0.585   £0.546

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayContact us for additional stock

This Connectix Category 6 Lead has been designed to exceed the performance requirements of the TIA/EIA Category 6 patch lead specification.


  • Supplied in lengths of 1.0m of blue CAT6 UTP
  • Category 6A
  • Uses fully shielded cable
Colour Blue
Length 1m
Type Cat6 UTP moulded lead

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot