Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Connectix 003-3B5-010-01B 1.0m Grey Cat6 Utp Moulded Lead

Order Code:  

19-5254

  Copy to clipboard
Brand: Connectix  Copy to clipboard MPN: 003-3B5-010-01B  Copy to clipboard
 Report an error

Discontinued

This Connectix Category 6 Lead has been designed to exceed the performance requirements of the TIA/EIA Category 6 patch lead specification.


  • Supplied in lengths of 1.0m of grey CAT6 UTP
  • Category 6A
  • Uses fully shielded cable
Length 1m
Colour Grey
Type Cat6 UTP moulded lead

Reviews


Be the first to submit a review