Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Connectix 003-3B5-005-01B 0.5m Grey Cat6 Utp Moulded Lead

Order Code:  

19-5246

  Copy to clipboard
Brand: Connectix  Copy to clipboard MPN: 003-3B5-005-01B  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.97

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
8 in Stock, despatched same dayAdditional quantity lead time 7 days

This Connectix Category 6 Lead has been designed to exceed the performance requirements of the TIA/EIA Category 6 patch lead specification.


  • Supplied in lengths of 0.5m of grey CAT6 UTP
  • Category 6A
  • Uses fully shielded cable
Length 0.5m
Colour Grey
Type Cat6 UTP moulded lead

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review