Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Connectix 003-010-050-01B 5m Grey Cat6 Sftp Patch Lead
Image Representative of Range

Connectix 003-010-050-01B 5m Grey Cat6 Sftp Patch Lead

Order Code:  

19-5221

  Copy to clipboard
Brand: Connectix  Copy to clipboard MPN: 003-010-050-01B  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.98

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 27/04/2024

Connectix Net 10G SFTP patch leads are designed to complete the Net 10G channel, providing support for extremely high-speed applications including 10GBASE-T.


  • Supplied Grey
  • Available in lengths of 5m
Type Cat6 STP moulded lead
Length 5m
Colour Grey

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review