Liberon 002532 Wax & Polish Remover 500ml

Order Code:

96-4904

Brand: Liberon MPN: 002532 EAN-13: 3282390000946
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 2 working days

This Liberon product removes old wax, dirt, smoke and everyday grime from antique and modern wood furniture.

Purpose:
Liberon Wax and Polish Remover removes old wax, dirt, smoke and everyday grime from antique and modern wood furniture. It is also suitable for use on interior woodwork including doors, beams, dado rails, and banisters and will not harm the original finish or patina, making it suitable for even the most delicate surfaces.
Use to remove built-up layers of wax, or wax which may be causing a haze or bloom on the surface.

Performance:
- Removes wax and grime and cleans all interior wood;
- Suitable for use on French polishes, varnish, lacquer and oil finishes;
- Easy to use;
- Endorsed by the Guild of Master Craftsmen.

Drying time: Minimum 6 hours
Coverage: Approx. 2-3m² per 250ml.
Usage: Interior

The Liberon LIBWPR500 Wax and Polish Remover pack is size 500ml.


Type Remover

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot