Liberon 002511 Fine Wood Stripper 500ml

Order Code:

96-4715

Brand: Liberon MPN: 002511 EAN-13: 3282390032657

Discontinued


The Liberon Fine Wood Stripper removes old paint and varnish finishes from wood and metal. It is kind to wood and fragile surfaces as no heavy scraping is required. The easy to use, non-drip gel formulation clings to the surface making it ideal for vertical surfaces.

Performance:
- Strips paint and varnish from wood and metal.
- Tough on paint and varnish yet gentle on wood.
- Fast working time: 5-30 minutes.
- Non-drip: gel formulation.
- Usage: Interior

Coverage: 2m².
Working Time: 5-30 minutes.
Size: 500ml.


Type Stripper

Trustpilot