Christmas Opening Hours and Delivery Dates here
LAPP 0023114 SOLAR XLS Solar Photovoltaic PV Cable 1x6mm Black

LAPP 0023114 SOLAR XLS Solar Photovoltaic PV Cable 1x6mm Black

Order Code:

49-2032

Brand: LAPP MPN: 0023114

Discontinued


This LAPP ÖLFLEX® SOLAR XLS-R cable is weather, abrasion and UV-resistant. The photovoltaic cable is cross-linked, halogen free and double insulated, making it suitable for permanent outdoor use, and especially for the interconnection of grounded, and ungrounded photovoltaic power systems.

The cable is perfect for connecting solar panels together, and for gable or flat roof photovoltaic systems. The cable conductor has been manufactured from fine-wire tinned-copper strands, with electron beam cross-linked copolymer core insulation. The core insulation is supplied in red, with the overall outer sheath in black.

.
  • Bending radius: When fixed: 4 x external dia.
  • Cable type: ÖLFLEX® SOLAR XLS-R
  • Core layout: Fine-wired strands made of tin-plated Cu-wires, according to IEC 60228, class 5
  • Cross-section: 1 x 6mm²
  • Halogen-free: Yes
  • Insulation (material): Temperature-resistant and halogen-free CO-polyolefin, cross-linked
  • Material: Outer sheath: Flame-resistant and halogen-free CO-polymer, cross-linked
  • Nominal voltage: 100V/AC - 1500V DC
  • Outside diameter: 7.1mm
  • Shielded: No
  • Test voltage: 4kV AC
  • Temperature range: -40°C to +100°C
  • Overall outer sheath: Black
  • Supplied core colour: Red
  • Supplied by the metre
  • Manufacturer's part: LAPP 0023114

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Number of Cores 1
Sold by Metre Yes

Questions

*Question functionality currently disabled
Monday, November 2, 2015 | Question by: Rapid Customer | Product code: 49-2032
Q. Good morning. I am fitting 2 X 260 watt solar panals in series to a boat to produce an output voltage of 24 volts DC. the MPPT will be a 24volt 40 amp unit. The run distance is approximately 10 metres. Could you advise the cable size best suited for this job. Thank you very much. John Christie
A. Hi John, thank you for your question. The best option we can offer is the 16mm - 49-2025.

Trustpilot