Christmas Opening Hours and Delivery Dates here

Suntan TS02002G223KSB0D0R 0.022uf 400V 10% Metal. Poly Capacitor

Order Code:

10-4165

Brand: Suntan MPN: TS02002G223KSB0D0R
Qty Unit Price (Ex VAT)
1+ £0.148
25+ £0.119
100+ £0.090
500+ £0.075
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3,402 in stock, despatched same dayAdditional quantity lead time 6 months

Highly reliable 0.022µF 400V 10% metallised polyester radial capacitor from Suntan with self healing performance that offers both a high dielectric constant and strength with volumetric efficiency.


  • Ideal for commercial and multi-purpose applications, filtering, blocking, bypass and pulse operation
  • High moisture resistance
  • Non-inductive wound construction
  • Wide temperature range
  • Very high stability
  • Maximum size: L14mm x T6.5mm x H10mm
Type Radial leaded
Capacitance 22nF
Tolerance 10%
Voltage 400V
Pitch 10mm
Material Polyester
Dimensions 14 x 6.5 x 10mm
Operating Temperature -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot