Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Wima MPY20W2100FC00MS 0.01µF ±20% 250 VAC Metallized Paper Capacitor Y2 Class

Wima MPY20W2100FC00MS 0.01µF ±20% 250 VAC Metallized Paper Capacitor Y2 Class

Order Code:  

51-8096

  Copy to clipboard
Brand: Wima  Copy to clipboard MPN: MPY20W2100FC00MS  Copy to clipboard
 Report an error

Discontinued

A 10nF, 250V AC, 20%, Y2 capacitor that has a metallised paper dielectric and is designed for interference suppression applications. The capacitors exhibits excellent attenuation properties and has a low ESR, giving it a particularly high degree of protection against active and passive ignition.
  • Excellent self-healing
  • High voltage strength
  • Tinned-wire terminations
  • Self-extinguishing epoxy resin
  • UL 94V-0 approval
  • VDE, CSA approvals

Reviews


Be the first to submit a review