Christmas Opening Hours and Delivery Dates here
Epcos B32560-J6103-K 0.01µF ±10% 400V 7.5mm Pitch Polyester Film Capacitor

Epcos B32560-J6103-K 0.01µF ±10% 400V 7.5mm Pitch Polyester Film Capacitor

Order Code:

51-8687

Brand: Epcos MPN: B32560-J6103-K

Discontinued


This 0.01µF 400V SilverCap metallised polyester film capacitor uses stacked-film technology to give a general purpose capacitor that is suitable for applications such as SMPS, converters, ballasts, compact fluorescent lamps and ignitions.
  • Lead spacing 7.5mm
  • Tolerance 10%
  • High pulse strength
  • Compact dimensions
  • Uncoated
  • Extremely small layer capacitor
  • Self healing
  • Tinned parallel wire leads
  • Design standard: CECC 30401-007
  • Operating temperature range –55°C to +125°C
Type Radial leaded
Capacitance 10nF
Tolerance 10%
Voltage 400V
Pitch 7.5mm
Material Polyester
Dimensions 9 x 2.5 x 5.5mm
Operating Temperature -55 to +125°C

Trustpilot