Christmas Opening Hours and Delivery Dates here
LAPP 00136333 ÖLFLEX 550 P Rubber/PU Device Cable 5x2.5mm

Image Representative of Range

LAPP 00136333 ÖLFLEX 550 P Rubber/PU Device Cable 5x2.5mm

Order Code:

49-2417

Brand: LAPP MPN: 136333/1 EAN-13: 2050000193606
Qty Unit Price (Ex VAT)
1+ £6.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 available to back orderBack-order availability date - 14/01/2026

This LAPP ÖLFLEX® 550 P cable is highly flexible and oil-resistant. The cable has a core insulation of a rubber compound and an outer sheath of Polyurethane. The cable has been designed for use in dry, damp and wet conditions. The cable has been manufactured from fine tinned copper wire with a PUR outer sheath in orange.

Application range: Ideal for portable handheld electrical devices such as drills, sanders, jig saws or grinders.


  • High mechanical Strength
  • Abrasion and cut resistant
  • Colour-coded: Yes
  • Halogen-free: No
  • Material: Polyurethane
  • Nominal voltage: 450/750V
  • Outside diameter: 13.1mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards/test marks: H05BQ-F
  • Test voltage: 3000V
  • Wire ID code: Color after VDE 0293-308
  • Temperature range: -50°C to +90°C
  • Type: ÖLFLEX® 550 P
  • Supplied in orange
  • Supplied with cross-section: 5x 2.5mm²
  • Manufacturer's part: LAPP 00136333

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Orange
Number of Cores 5
Length 1m
Cable Diameter 2.5mm²
Voltage Rating 750V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot