Christmas Opening Hours and Delivery Dates here
LAPP 00124763 ÖLFLEX 540 P TPE/PUR Connection Cable 5x4mm

LAPP 00124763 ÖLFLEX 540 P TPE/PUR Connection Cable 5x4mm

Order Code:

49-2402

Brand: LAPP MPN: 00124763

Discontinued


This LAPP ÖLFLEX® 540 P cable is highly flexible and oil-resistant. The cable has a core insulation of TPE and an outer sheath of Polyurethane. The cable has been designed for use in dry, damp and wet conditions. The cable has been manufactured from fine tinned copper wire with a PUR outer sheath in signal yellow.

Application range: Ideal for use on construction sites, in agriculture, camping, as an extension cable or machine connection cable.


  • Ideal for all weather conditions
  • Bending radius: Minimum bend radius for flexible application: 10 x external dia.
  • Colour: Yellow
  • Colour-coded: Yes
  • Halogen-free: Yes
  • Material: Hydrolysis resistant one PUR-MIXTURE
  • Outside diameter: 16mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards/test marks: VDE REGISTRATION NUMBER 6584
  • Wire ID code: Wire identification colour coded according to VDE 0293 or VDE 0293-308, (7-core with printed numbering)
  • Temperature range: -50°C to +90°C
  • Type: ÖLFLEX® 540 P
  • Supplied in yellow
  • Supplied with cross-section: 5x 4.0mm²
  • Manufacturer's part: LAPP 00124763

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.

Trustpilot