Christmas Opening Hours and Delivery Dates here
LAPP 0012463 ÖLFLEX 540 P TPE/PUR Connection Cable 3x1.5mm

Image Representative of Range

LAPP 0012463 ÖLFLEX 540 P TPE/PUR Connection Cable 3x1.5mm

Order Code:

49-2412

Brand: LAPP MPN: 12463/1 EAN-13: 2050000210372
Qty Unit Price (Ex VAT)
1+ £4.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
48 available to back orderBack-order availability date - 14/01/2026

This LAPP ÖLFLEX® 540 P cable is highly flexible and oil-resistant. The cable has a core insulation of TPE and an outer sheath of Polyurethane. The cable has been designed for use in dry, damp and wet conditions. The cable has been manufactured from fine tinned copper wire with a PUR outer sheath in signal yellow.

Application range: Ideal for use on construction sites, in agriculture, camping, as an extension cable or machine connection cable.


  • Ideal for all weather conditions
  • Bending radius: Minimum bend radius for flexible application: 10 x external dia.
  • Halogen-free: Yes
  • Material: Hydrolysis resistant one PUR-MIXTURE
  • Outside diameter: 8.9mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards/test marks: VDE REGISTRATION NUMBER 6584
  • Wire ID code: Wire identification colour coded according to VDE 0293 or VDE 0293-308, (7-core with printed numbering)
  • Temperature range: -50°C to +90°C
  • Type: ÖLFLEX® 540 P
  • Supplied in yellow
  • Supplied with cross-section: 3x 1.5mm²
  • Manufacturer's part: LAPP 0012463

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Yellow
Number of Cores 3
Length 1m
Cable Diameter 1.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot