Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

LappKabel 0012461 ÖLFLEX 540 P TPE/PUR Connection Cable 7x0.75mm

LappKabel 0012461 ÖLFLEX 540 P TPE/PUR Connection Cable 7x0.75mm

Order Code:  

49-2410

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 0012461  Copy to clipboard
 Report an error

Discontinued

This LappKabel ÖLFLEX® 540 P cable is highly flexible and oil-resistant. The cable has a core insulation of TPE and an outer sheath of Polyurethane. The cable has been designed for use in dry, damp and wet conditions. The cable has been manufactured from fine tinned copper wire with a PUR outer sheath in signal yellow.

Application range: Ideal for use on construction sites, in agriculture, camping, as an extension cable or machine connection cable.


  • Ideal for all weather conditions
  • Bending radius: Minimum bend radius for flexible application: 10 x external dia.
  • Halogen-free: Yes
  • Material: Hydrolysis resistant one PUR-MIXTURE
  • Sold per metre: Yes
  • Standards/test marks: VDE REGISTRATION NUMBER 6584
  • Temperature range: -50°C to +90°C
  • Type: ÖLFLEX® 540 P
  • Supplied in yellow
  • Supplied with cross-section: 7x 0.75mm²
  • Manufacturer's part: LappKabel 0012461

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.

Reviews


Be the first to submit a review