Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Connectix 001-004-001-62 Cat5e FTP Lszh Solid Cable Purple 305m

Order Code:  

19-5475

  Copy to clipboard
Brand: Connectix  Copy to clipboard MPN: 001-004-001-62  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £165.26
5+ £151.70

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 26/04/2024

Connectix Enhanced Category 5 FTP Cable is designed for high speed LANs including Gigabit Ethernet applications.

When used with Enhanced Category 5 FTP Modules and panels it gives the exceptional performance required for transmission over all four pairs.

The cable is supplied in easy to use Reelex boxes and is available with  purple PVC.


  • Supplied in Reelex boxes for easy installation
  • Excellent performance – exceeding
  • TIA/EIA–568–B
  • Meter marked
  • Excellent electro magnetic compatibility
  • 24 AWG Solid copper cores
  • Suitable for Gigabit Ethernet applications
No. of Cores 8
Colour Purple
Cable Diameter 5.8mm
Length 305m
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review