Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Connectix 001-003-004-30 Category 5E UTP Solid External Cable (Black) 305m

Connectix 001-003-004-30 Category 5E UTP Solid External Cable (Black) 305m

Order Code:  

19-5387

  Copy to clipboard
Brand: Connectix  Copy to clipboard MPN: 001-003-004-30  Copy to clipboard
 Report an error

Discontinued

The Connectix Category 5E UTP External Cable 305m Black is designed for High Speed LANs including Gigabit Ethernet Applications.

When used with enhanced Category 5 panels and modules it gives the exceptional performance required for transmission over all four pairs. The cable is supplied in easy to use Reelex boxes and is available with standard black PE outer sheath – overall, a high-quality product that is a market leader in its field.


  • Suitable for Gigabit Ethernet applications
  • UL tested
  • Every box individually tested in the UK
  • Supplied metre marked in Reelex boxes for easy installation
  • Excellent performance exceeding TIA/EIA
  • Enhanced Category 5 specifications
  • 31 Kg/Km
No. of Cores 8
Colour Black
Cable Diameter 5mm
Length 305m
Sold by Metre No

Reviews


Be the first to submit a review