Knipex 00 19 41 Tool Roll - 11 Pieces

MPN
00 19 41
Brand
Knipex
EAN-13
4003773024729
Order Code
58-3290
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £211.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

This 11-piece tool roll from Knipex contains eight pliers and three scewdrivers has been designed for telecommunications and electrical engineers. Manufactured to a high standard, the tool roll is made of hard-wearing polyester fabric.


  • With practical, adjustable quick release fastener
  • Pliers with chrome plated heads and two-colour dual component handles
  • Screwdrivers VDE tested according to DIN EN/IEC 60900 1000V
  • Weight: 1,620g
  • Manufacturer's part 00 19 41

The kit includes: flat nose pliers (needle-nose pliers) 31 15 160; high leverage end cutting nipper 67 05 140; diagonal cutter 70 05 140; 2x screwdrivers for slotted screws 98 20 25, 98 20 40; Phillips® screwdriver for cross recessed screws 98 24 01; combination pliers 03 05 160; insulation stripper 11 05 160; snipe nose side cutting pliers 25 05 160; long nose pliers 30 15 160; long nose pliers 30 35 160
Type Tool roll
Colour Black
Material Polyester
Weight 1,620g

Reviews

Be the first to submit a review

Trustpilot