Christmas Opening Hours and Delivery Dates here

3M™ 71505-00005CP Solus Comfort Line Spectacles - Grey Lens

Order Code:

51-8437

Brand: 3M MPN: 71505-00005CP EAN-13: 5015415111048
  • Country of Origin: Taiwan
  • View All

Discontinued


The 3M™ Solus™ Comfort Line Spectacles with Grey Lens have been designed with attractive colourful frames and a trendy double glass-look, offering both elegance and comfort to these protective goggles. The visual clarity of the glasses gives maximum visibility freedom and unmatched wearing comfort, while the curvature allow for maximum range of vision, eye protection and placing.


  • Mirror, sun glare
  • Black and orange bracket colours
  • Plastic material
  • AS, UV filter
  • EN166 standard
  • 34g
  • Grey windscreen tinting
Type Spectacles
Lens Colour Grey
Lens Material Plastic
Standards EN166

Trustpilot