Christmas Opening Hours and Delivery Dates here

3M™ 71505-00001M Solus Comfort Line Spectacles - Clear Lens

Order Code:

51-8435

Brand: 3M MPN: 71505-00001M EAN-13: 5015415111000
  • Country of Origin:
  • View All

Discontinued


The 3M™ Solus™ Comfort Line Spectacles with Clear Lens have been designed with attractive colourful frames and a trendy double glass-look, offering both elegance and comfort to these protective goggles. The visual clarity of the glasses gives maximum visibility freedom and unmatched wearing comfort, while the curvature allow for maximum range of vision, eye protection and placing.


  • Black and orange bracket colours
  • Plastic material
  • AS, UV filter
  • EN166 standard
  • 34g
  • Clear windscreen tinting
Type Spectacles
Lens Colour Clear
Lens Material Plastic
Standards EN166

Trustpilot