Easter Opening Hours and Delivery Dates here

Sol Expert - Solar Motor With Drive - Voltage Range 0.4-5.9V

Order Code:

60-3847

Brand: Sol Expert MPN: RF300CA EAN-13: 4037373900107
Qty Unit Price (Ex VAT)
1+ £3.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched same dayFurther 79 despatched in 4 working days

This solar motor with drive from Sol Expert has been designed for the Mabuchi RF300CA solar motor and is equipped with a pleasant rotation speed of about 16rpm, which can be reached at 0.5V and the 27:1 ratio. Ideal for all models that are supposed to rotate slowly.


  • Two selectable speeds
  • Start-up voltage: 0.4V
  • Voltage range: 0.4-5.9V
  • Start-up current: 25mA
  • Shaft diameter: 2mm
  • Speed: 10-100rpm
  • Axle length: up to 30mm
  • Connection: 7cm cable
  • Dimensions: 38 x 25mm without axle
  • Manufacturer's part RF300CA
Type Solar power
Axle length up to 30mm
Connection 7cm cable
Speed 10-100rpm
Start-up current 25ma
Voltage Range 0.4-5.9V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot