Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Mad Catz® MCB48503BM02/01/1 Pro Racing™ Force Feedback Wheel & Pedals - Xbox One

Order Code:  

59-2181

  Copy to clipboard
Brand: Mad Catz  Copy to clipboard MPN: MCB48503BM02/01/1 Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This gaming wheel with pedals from Mad Catz is designed for the Xbox One and has a range of adjustable settings and options to provide not just the ultimate gaming experience, but the most comfortable!

The result of extensive collaboration with pilots of different racing modes has produced the most realistic of racing simulations, combining both pedals and steering wheel that can be directly installed into your cockpit or desk mount. To ensure the degree of realism, the technicians from Mad Catz worked closely with the best rally drivers and endurance racing teams in the world.


  • Force feedback (2 motors)
  • Switchable 270° to 900° operation
  • Spring force on pedals adjustable to 9 different lateral positions
  • Upright or reclined configurations
  • Supports future updates
  • Colour: Black
  • Compatible with: Xbox One
  • Manufacturer's part MCB48503BM02/01/1

Delivery includes: Removable wheel face, wheel base unit, pedal base unit with retractable carpet gripper, removable pedal cowling with mounting hardware, 2x desk clamps, 2x removable lap rests with mounting hardware, multi-region DC power supply and Allen key.

Reviews


Be the first to submit a review

Trustpilot