Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LogiLink® NP0040 Patch Panel 19" CAT6 24-Port Shielded

Order Code:  

49-1023

  Copy to clipboard
Brand: LogiLink  Copy to clipboard MPN: NP0040  Copy to clipboard EAN-13: 4260113568118
  • Country of Origin: Switzerland
 Report an error

Discontinued

This Desktop Patch Panel CAT6 24-Port from LogiLink® has been manufactured using sheet steel and complies with CAT 6 standard.

Cable installation is achieved via the LSA strips, while the patch panel can be used up to 250MHz. The shield cup is removable via two thumbscrews, making it simple to install - the strain relief is fixable via the thumbscrews.


  • CAT 6 Patch Panel, 24-port, shielded
  • ISO/IEC 11801 Class E.
  • 24x RJ45 sockets
  • Color coded according to EIA/TIA 568 A&B
  • Integrated strain relief
  • Ground cable installation settlement
  • Grey colour - RAL 7035
  • Manufacturer's part NP0016A
Connections 24 LAN ports
Data Rate 1000
Network specification CAT 6

Reviews


Be the first to submit a review