Christmas Opening Hours and Delivery Dates here
DRiBOX® FL-1859-G3 IP55 Weatherproof Box – Triple Pack Combo - Green

DRiBOX® FL-1859-G3 IP55 Weatherproof Box – Triple Pack Combo - Green

Order Code:

23-0192

Brand: DRIBOX MPN: FL-1859-G3

Discontinued


These combination packs include three green DRIBOX® weatherproof boxes which are ideal for protecting mains power sockets and other vulnerable connectors when used outdoors. These IP55-rated containers can be used to ensure electric lawnmowers, strimmers, power washers and patio heaters as well as extension cables etc can be used safely and efficiently. Each pack includes one large, one medium and one small DRIBOX®.
  • Suitable for camping, boating, fishing and other outdoor uses
  • Locking lugs, silicone moulds around the cable and silicone waterproof gasket
  • Lightweight, portable and easy to open and close
  • Child safe
  • Simple locking clamp - no screws needed
  • Box sizes - small 200 x 90 x 90mm, medium 340 x 110 x 280mm, large 400 x 330 x 150mm
  • Manufacturer's part FL-1859-G3

Trustpilot