LogiLink's® Black Q1 Revolution Laser Gaming Mouse offers the ultimate in gaming precision thanks to its high speed 6000 DPI and range of adjustable settings.
Create the ideal set-up for your mouse via the software to match each individual game - configure buttons, macros, DPI settings, sensor sensitivity and LED lighting settings. There are also adjustable weights to provide optimum comfort.
- Avago 9500 laser CPU
- LCD display with DPI
- 800 to 6000 DPI (11,000 FPS)
- 10 programmable keys
- Built-in 256KB memory
- Gold-plated contacts, cable coated braid
- Rubberised surface
- Manufacturer's part ID0054
Colour |
Black |
Illuminated |
Yes |
No. of Buttons |
10 |
Resolution |
6000dpi |
Sensor Type |
Optical |
Connection |
USB |
Transfer Type |
Wireless |
Max Range |
2m |
Polling Rate |
1000Hz |