Christmas Opening Hours and Delivery Dates here

3M™ 71502-00001 Fuel Premium Line Safety Spectacles - Mirror Lens

Order Code:

51-8308

Brand: 3M MPN: 7000061901 EAN-13: 4046719297993
  • Country of Origin:
  • View All

Discontinued


The 3M™ Fuel™ Premium Line Safety Spectacles Mirror Lens have a grey frame and are fuel high performance safety glasses made from a high density nylon material for impact, torsion and extreme heat resistance. Manufactured to protect against 99.9% of harmful UV rays, these glasses are ideal for cycling, inline skating, jogging, skiing etc.


  • Frame's moulded lens prevents lenses from being dislodged by strong frontal impact
  • Ventilation system on nose bridge and temples prevent fogging
  • Microfibre pouch for storing and cleaning the glasses
  • Type Spectacles
    Lens Colour Grey
    Lens Material Plastic
    Standards EN166

    Trustpilot