This Fast Ethernet USB 2.0 Printserver from LogiLink® is ideal for connecting printers to client computers across an ethernet network and is simple to set up via the easy-to-follow installation wizard.
Manufatured to a high standard, this quality printserver supports both Peer-to-Peer and Server-based printing and can select the best printing for your specific needs and location. The server supports all common standards and is compatible with Windows, NetWare, Mac OS and Unix/Linux.
- 10/100 Mbit/s, RJ45 (LAN connector)
- USB A female (connector)
- USB 2.0 specification standard
- Auto-MDI/MDI-X
- 512KB Flash and 2 MB SD RAM
- Configuration via integrated menu
- MAC addressing, LPR, RAW
- Apple Talk, NetWare, SNMB, NetBeui
- Manufacturer's part PS0002
Connections |
1x USB 2.0 1x LAN (RJ45) |
Data Rate |
100Mbits/s |
Network link |
LAN |
Suitable for peripherals |
Printer |