Christmas Opening Hours and Delivery Dates here

3M™ GT600000787 E-A-R Ultrafit x UF-01-014 Ear Plugs SNR 35 dB 1 Pair

Order Code:

51-8028

Brand: 3M EAR MPN: GT600000787 EAN-13: 5015415112434
  • Country of Origin: Poland
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £4.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
401 available to back orderBack-order availability date - 16/01/2026

The 3M™ E-A-R™ Ultrafit X™ UF-01-014 Ear Plugs SNR 35 dB 1 Pair features the new innovative pistol grip stem, with a angled shape designed to provide wearers with improved fingertip control and aid easy fitting. This superb reusable earplug comes packaged in a plastic reusable container providing hygienic storage. Manufactured with a patented polymer formulation, the comfortable triple flanged tip provides an excellent attenuation of 35dB SNR, one of the highest amongst pre-moulded ear plugs.


  • Easy to insert
  • Comfortable pistol grip
  • Yellow colour
  • E-A-R Ultrafit X
  • SNR 35 dB
  • Only available with cord
  • Moisture resistant and compatible with other PPE
  • Ear plugs are reusable and no roll down required
  • Single Number Rating 35dB
    Number of Pairs per Pack 1

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot