Rapid - Convex/Concave Mirrors - 100 x 100mm - Pack of 10

MPN
48013
Brand
Rapid
EAN-13
5060138820548
Order Code
07-0008
Country of Origin
China

Discontinued


These double-sided plastic convex/concave mirrors have a protective peel-off film.


  • Size 100mm²
  • Teachers' notes included
  • Supplied in packs of 10
Type Convex/concave
Depth 100mm
Material Plastic
Minimum number of players 1
Product colour Mirror
Quantity per pack 10 pc(s)
Recommended age group Adult & Child
Size 100mm
Size 1 0mm²
Suggested gender Boy/Girl
Width 100mm

Trustpilot